+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9908 002250

Wire; stranded; Cu; 8AWG; PVC; red; 600V; 76m; CPR: no classification


Manufacturer: BELDEN

Manufacturer part number:
9908 002250
TME Symbol:
9908.002250

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
8AWG
Wire insulation material
PVC
Insulation colour
red
Rated voltage
0.6kV
Package contents
76m
Cable external diameter
6.4mm
CPR standard
no classification
Cable structure
1x8AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 11028
Package contents - ft
250ft
Operating temperature
-30...105°C
Gross weight102.68 g
Certificates
EAN code612825260608
See other products in this category: Single Core Cable - Strand BELDEN,
*
9908 002250
0 in TME stock
Net price for quantities from 76 m - 9.69 USDGross price for quantities from 76 m - 9.69 USD
Net price for quantities from 152 m - 8.48 USDGross price for quantities from 152 m - 8.48 USD
Amount (Multiplicity: 76)
Minimum order quantity: 76.
Multiplicity: 76.