+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9910 009100

Wire; stranded; Cu; 10AWG; PVC; white; 600V; 30m; 1x10AWG


Manufacturer: BELDEN

Manufacturer part number:
9910 009100
TME Symbol:
9910.009100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
10AWG
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.6kV
Package contents
30m
Cable external diameter
4.6mm
CPR standard
no classification
Cable structure
1x10AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1015 UL 1230
Package contents - ft
100ft
Operating temperature
-30...105°C
Gross weight63.99 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
9910 009100
0 in TME stock
Net price for quantities from 30 m - 7.08 USDGross price for quantities from 30 m - 7.08 USD
Net price for quantities from 60 m - 6.38 USDGross price for quantities from 60 m - 6.38 USD
Net price for quantities from 120 m - 5.67 USDGross price for quantities from 120 m - 5.67 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.