+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9918050000

Stripping tool; 0.2÷4mm2; 125mm; Tool length: 125mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
9918050000
TME Symbol:
9918050000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
stripping tool
Wire cross-section
0.2...4mm2
Length
125mm
Tool length
125mm
Body dimensions
25x125x35mm
Gross weight82 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
9918050000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.13 USDGross price for quantities from 1 pcs - 57.13 USD
Net price for quantities from 5 pcs - 50.78 USDGross price for quantities from 5 pcs - 50.78 USD
Net price for quantities from 10 pcs - 44.44 USDGross price for quantities from 10 pcs - 44.44 USD