+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9919 013100

Wire; stranded; Cu; 20AWG; PVC; dark blue; 300V; 30m; 1x20AWG


Manufacturer: BELDEN

Manufacturer part number:
9919 013100
TME Symbol:
9919.013100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
0.3kV
Package contents
30m
Cable external diameter
1.57mm
CPR standard
no classification
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1007 UL 1569 VW-1
Package contents - ft
100ft
Operating temperature
-20...105°C
Gross weight7.44 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
9919 013100
0 in TME stock
Net price for quantities from 30 m - 1.14 USDGross price for quantities from 30 m - 1.14 USD
Net price for quantities from 60 m - 1.03 USDGross price for quantities from 60 m - 1.03 USD
Net price for quantities from 120 m - 0.91 USDGross price for quantities from 120 m - 0.91 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.