+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9928 013100

Wire; stranded; Cu; 28AWG; PVC; dark blue; 300V; 30m; 1x28AWG


Manufacturer: BELDEN

Manufacturer part number:
9928 013100
TME Symbol:
9928.013100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
28AWG
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
0.3kV
Package contents
30m
Cable external diameter
1.19mm
CPR standard
no classification
Cable structure
1x28AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1007 UL 1569 VW-1
Package contents - ft
100ft
Operating temperature
-20...105°C
Gross weight1.49 g
Certificates
EAN code612825264088
See other products in this category: Single Core Cable - Strand BELDEN,
*
9928 013100
0 in TME stock
Net price for quantities from 30 m - 0.54 USDGross price for quantities from 30 m - 0.54 USD
Net price for quantities from 60 m - 0.48 USDGross price for quantities from 60 m - 0.48 USD
Net price for quantities from 120 m - 0.43 USDGross price for quantities from 120 m - 0.43 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.