+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 3x22AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 3 | |
Core diameter | 22AWG | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | white | |
Rated voltage | 0.6kV | |
Operating temperature | -20...105°C | |
Package contents | 30m | |
Cable external diameter | 4.67mm | |
CPR standard | Eca | |
Earth core | none | |
Conform to the norm | IEC 60332-1-2 MIL-W-16878 (Type B) VW-1 | |
Package contents - ft | 100ft |