+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9975 0051000

Wire; 24AWG; wire; Cu; PVC; dark green; 300V; 305m; 1000ft; 1x24AWG


Manufacturer: BELDEN

Manufacturer part number:
9975 0051000
TME Symbol:
9975.0051000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
24AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
dark green
Rated voltage
0.3kV
Package contents
305m
Cable external diameter
1.02mm
CPR standard
no classification
Package contents - ft
1000ft
Cable structure
1x24AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1061 VW-1
Operating temperature
max. 80°C
Gross weight2.98 g
Certificates
EAN code612825265481
See other products in this category: Single Core Cable - Solid BELDEN,
*
9975 0051000
0 in TME stock
Net price for quantities from 305 m - 0.46 USDGross price for quantities from 305 m - 0.46 USD
Net price for quantities from 610 m - 0.40 USDGross price for quantities from 610 m - 0.40 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.