+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9976 009100

Wire; 26AWG; wire; Cu; PVC; white; 300V; 30m; CPR: no classification

Manufacturer: BELDEN

Manufacturer part number:
9976 009100
TME Symbol:
9976.009100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
26AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV
Package contents
30m
Cable external diameter
0.91mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x26AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1061 VW-1
Operating temperature
max. 80°C
Gross weight2.592 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Solid BELDEN,
*
9976 009100
0 in TME stock
Net price for quantities from 30 m - 0.54 USDGross price for quantities from 30 m - 0.54 USD
Net price for quantities from 60 m - 0.49 USDGross price for quantities from 60 m - 0.49 USD
Net price for quantities from 120 m - 0.43 USDGross price for quantities from 120 m - 0.43 USD
Amount (Multiplicity: 30)