+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9977 005100

Wire; 28AWG; wire; Cu; PVC; dark green; 300V; 30m; 100ft; 1x28AWG

Manufacturer: BELDEN

Manufacturer part number:
9977 005100
TME Symbol:
9977.005100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
28AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
dark green
Rated voltage
0.3kV
Package contents
30m
Cable external diameter
0.84mm
CPR standard
no classification
Package contents - ft
100ft
Cable structure
1x28AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1061 VW-1
Operating temperature
max. 80°C
Gross weight2.018 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Solid BELDEN,
*
9977 005100
150 in TME stock
Net price for quantities from 30 m - 0.53 USDGross price for quantities from 30 m - 0.53 USD
Net price for quantities from 60 m - 0.47 USDGross price for quantities from 60 m - 0.47 USD
Net price for quantities from 120 m - 0.42 USDGross price for quantities from 120 m - 0.42 USD
Amount (Multiplicity: 30)