+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9978 0131000

Wire; 30AWG; wire; Cu; PVC; dark blue; 300V; 305m; 1000ft; 1x30AWG


Manufacturer: BELDEN

Manufacturer part number:
9978 0131000
TME Symbol:
9978.0131000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
30AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
dark blue
Rated voltage
0.3kV
Package contents
305m
Cable external diameter
0.76mm
CPR standard
no classification
Package contents - ft
1000ft
Cable structure
1x30AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1061 VW-1
Operating temperature
max. 80°C
Gross weight1.49 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Solid BELDEN,
*
9978 0131000
0 in TME stock
Net price for quantities from 305 m - 0.39 USDGross price for quantities from 305 m - 0.39 USD
Net price for quantities from 610 m - 0.34 USDGross price for quantities from 610 m - 0.34 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.