+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9986 0091000

Wire; stranded; Cu; 28AWG; PVC; white; 300V; 305m; 1x28AWG


Manufacturer: BELDEN

Manufacturer part number:
9986 0091000
TME Symbol:
9986.0091000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
28AWG
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV
Package contents
305m
Cable external diameter
0.89mm
CPR standard
no classification
Cable structure
1x28AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 1061 VW-1
Package contents - ft
1000ft
Operating temperature
max. 80°C
Gross weight1.49 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
9986 0091000
0 in TME stock
Net price for quantities from 305 m - 0.44 USDGross price for quantities from 305 m - 0.44 USD
Net price for quantities from 610 m - 0.38 USDGross price for quantities from 610 m - 0.38 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.