+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | data transmission | |
Cable structure | 9x2x24AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 18 | |
No. of pairs | 9 | |
Core diameter | 24AWG | |
Core marking | colours with colour repetition | |
Shield structure | pairs shielded with Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | chrome | |
Operating temperature | -20...80°C | |
Package contents | 30m | |
CPR standard | Eca | |
Cable external diameter | 9.73mm | |
Rated voltage | 0.3kV | |
Earth core | none | |
Conform to the norm | IEC 60332-1-2 UL 1685 UL 2919 | |
Package contents - ft | 100ft | |
Information | The UL Label and Mark on full factory packaging only | |
Ground | tinned copper strand 24AWG |