+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9A0624S4021

Fan: DC; axial; 24VDC; 60x60x25mm; 39m3/h; 33dBA; ball; 4600rpm


Manufacturer: SANYO DENKI

Manufacturer part number:
9A0624S4021
TME Symbol:
9A0624S4021

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
12...27.6V DC
Fan dimensions
60x60x25mm
Power consumption
1.92W
Current rating
80mA
Fan efficiency
39m3/h
Noise level
33dBA
Kind of Bearing
ball
Rotational rate/speed
4600rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-20...70°C
Flammability rating
UL94V-0
Kind of material
flame retardant
Supply voltage
  • 24V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight79.15 g
Certificates
See other products in this category: DC24V Fans SANYO DENKI,
*
9A0624S4021
292 in TME stock
Net price for quantities from 1 pcs - 15.46 USDGross price for quantities from 1 pcs - 15.46 USD
Net price for quantities from 5 pcs - 14.08 USDGross price for quantities from 5 pcs - 14.08 USD
Net price for quantities from 10 pcs - 13.02 USDGross price for quantities from 10 pcs - 13.02 USD
Net price for quantities from 25 pcs - 11.52 USDGross price for quantities from 25 pcs - 11.52 USD
Net price for quantities from 40 pcs - 11.04 USDGross price for quantities from 40 pcs - 11.04 USD
Net price for quantities from 50 pcs - 10.89 USDGross price for quantities from 50 pcs - 10.89 USD
Net price for quantities from 80 pcs - 10.60 USDGross price for quantities from 80 pcs - 10.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 80 pcs