+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SANYO DENKI
Manufacturer | SANYO DENKI | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 12...26.4V DC | |
Fan dimensions | 80x80x25mm | |
Power consumption | 5.04W | |
Current rating | 0.21A | |
Fan efficiency | 90m3/h | |
Noise level | 40dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 4500rpm | |
Min. insulation resistance | 10MΩ | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | leads x3 | |
Lead length | 0.3m | |
Operating temperature | -20...60°C | |
Flammability rating | UL94V-0 | |
Kind of material | flame retardant |