+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SANYO DENKI
Manufacturer | SANYO DENKI | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 12...27.6V DC | |
Fan dimensions | 80x80x25mm | |
Power consumption | 2.4W | |
Current rating | 0.1A | |
Fan efficiency | 72m3/h | |
Noise level | 34dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 3400rpm | |
Min. insulation resistance | 10MΩ | |
Impeller material | plastic | |
Enclosure material | plastic | |
Leads | leads x2 | |
Lead length | 0.3m | |
Operating temperature | -20...70°C | |
Flammability rating | UL94V-0 | |
Kind of material | flame retardant |