+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of splice terminal | distribution block | |
Rated voltage | 1kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | spring clamp | |
Colour | grey | |
Number of ways | 1 | |
Number of terminals | 8 | |
Mounting rail size | TS35 | |
Operating temperature | -20...70°C |