+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9D.01.5.175.0210

Splice terminal: distribution block; 1kV; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
9D.01.5.175.0210
TME Symbol:
9D.01.5.175.0210

Specification

Manufacturer
FINDER
Type of splice terminal
distribution block
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Number of ways
1
Number of terminals
12
Mounting rail size
TS35
Operating temperature
-20...70°C
Gross weight224.56 g
Certificates
See other products in this category: Rail mounted connectors FINDER,
*
9D.01.5.175.0210
1 in TME stock
Net price for quantities from 1 pcs - 31.73 USDGross price for quantities from 1 pcs - 31.73 USD
Net price for quantities from 5 pcs - 29.56 USDGross price for quantities from 5 pcs - 29.56 USD
Net price for quantities from 10 pcs - 28.23 USDGross price for quantities from 10 pcs - 28.23 USD
Net price for quantities from 25 pcs - 26.24 USDGross price for quantities from 25 pcs - 26.24 USD
Net price for quantities from 50 pcs - 25.93 USDGross price for quantities from 50 pcs - 25.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.