+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9D.01.5.250.0111

Splice terminal: distribution block; 1kV; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
9D.01.5.250.0111
TME Symbol:
9D.01.5.250.0111

Specification

Manufacturer
FINDER
Type of splice terminal
distribution block
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Number of ways
1
Number of terminals
12
Mounting rail size
TS35
Operating temperature
-20...70°C
Gross weight442.4 g
Certificates
See other products in this category: Rail mounted connectors FINDER,
*
9D.01.5.250.0111
10 in TME stock
Net price for quantities from 1 pcs - 43.69 USDGross price for quantities from 1 pcs - 43.69 USD
Net price for quantities from 2 pcs - 42.08 USDGross price for quantities from 2 pcs - 42.08 USD
Net price for quantities from 5 pcs - 40.20 USDGross price for quantities from 5 pcs - 40.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.