+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9D.01.5.400.0111

Splice terminal: distribution block; 1kV; for DIN rail mounting


Manufacturer: FINDER

Manufacturer part number:
9D.01.5.400.0111
TME Symbol:
9D.01.5.400.0111

Specification

Manufacturer
FINDER
Type of splice terminal
distribution block
Rated voltage
1kV
Mechanical mounting
for DIN rail mounting
Electrical mounting
spring clamp
Colour
grey
Number of ways
1
Number of terminals
12
Mounting rail size
TS35
Operating temperature
-20...70°C
Gross weight425.5 g
Certificates
See other products in this category: Rail mounted connectors FINDER,
*
9D.01.5.400.0111
2 in TME stock
Net price for quantities from 1 pcs - 53.76 USDGross price for quantities from 1 pcs - 53.76 USD
Net price for quantities from 2 pcs - 47.84 USDGross price for quantities from 2 pcs - 47.84 USD
Net price for quantities from 5 pcs - 41.93 USDGross price for quantities from 5 pcs - 41.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.