+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9EDGRB-7.62-03P-13-00A(H)

Connector: pluggable terminal block; black; 7.62mm; ways: 3


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
9EDGRB-7.62-03P-13-00A(H)
TME Symbol:
9EDGRB-7.62-03P-13

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
pluggable terminal block
Colour
black
Contacts pitch
7.62mm
Number of ways
3
Number of terminals
3
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks DEGSON ELECTRONICS,
*
9EDGRB-7.62-03P-13-00A(H)
802 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 400 pcs - 0.87 USDGross price for quantities from 400 pcs - 0.87 USD
Net price for quantities from 800 pcs - 0.71 USDGross price for quantities from 800 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.