+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9G0948M2021

Fan: DC; axial; 48VDC; 92x92x32mm; 72m3/h; 25dBA; ball; 2100rpm


Manufacturer: SANYO DENKI

Manufacturer part number:
9G0948M2021
TME Symbol:
9G0948M2021

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
40.8...55.2V DC
Fan dimensions
92x92x32mm
Power consumption
2.4W
Current rating
50mA
Fan efficiency
72m3/h
Noise level
25dBA
Kind of Bearing
ball
Rotational rate/speed
2100rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-20...70°C
Flammability rating
UL94V-1
Kind of material
flame retardant
Supply voltage
  • 48V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight163.2 g
Certificates
See other products in this category: DC48V Fans SANYO DENKI,
*
9G0948M2021
0 in TME stock
Net price for quantities from 1 pcs - 27.54 USDGross price for quantities from 1 pcs - 27.54 USD
Net price for quantities from 10 pcs - 22.17 USDGross price for quantities from 10 pcs - 22.17 USD
Net price for quantities from 16 pcs - 21.30 USDGross price for quantities from 16 pcs - 21.30 USD
Net price for quantities from 25 pcs - 20.77 USDGross price for quantities from 25 pcs - 20.77 USD
Net price for quantities from 32 pcs - 20.45 USDGross price for quantities from 32 pcs - 20.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 32 pcs