+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9G1224E1021

Fan: DC; axial; 24VDC; 120x120x38mm; 200.4m3/h; 46dBA; ball; 3100rpm


Manufacturer: SANYO DENKI

Manufacturer part number:
9G1224E1021
TME Symbol:
9G1224E1021

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
20.4...27.6V DC
Fan dimensions
120x120x38mm
Power consumption
8.16W
Current rating
0.34A
Fan efficiency
200.4m3/h
Noise level
46dBA
Kind of Bearing
ball
Rotational rate/speed
3100rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.3m
Operating temperature
-20...70°C
Flammability rating
UL94V-1
Kind of material
flame retardant
Supply voltage
  • 24V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight317.16 g
Certificates
See other products in this category: DC24V Fans SANYO DENKI,
*
9G1224E1021
22 in TME stock
Net price for quantities from 1 pcs - 35.97 USDGross price for quantities from 1 pcs - 35.97 USD
Net price for quantities from 10 pcs - 32.62 USDGross price for quantities from 10 pcs - 32.62 USD
Net price for quantities from 21 pcs - 30.87 USDGross price for quantities from 21 pcs - 30.87 USD
Net price for quantities from 42 pcs - 29.79 USDGross price for quantities from 42 pcs - 29.79 USD
Net price for quantities from 210 pcs - 28.12 USDGross price for quantities from 210 pcs - 28.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs