+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9GA0924M4021

Fan: DC; axial; 24VDC; 92x92x25mm; 63m3/h; 24dBA; ball; 2400rpm


Manufacturer: SANYO DENKI

Manufacturer part number:
9GA0924M4021
TME Symbol:
9GA0924M4021

Specification

Manufacturer
SANYO DENKI
Type of fan
DC
Kind of fan
axial
Operating voltage
14...27.6V DC
Fan dimensions
92x92x25mm
Power consumption
1.2W
Current rating
50mA
Fan efficiency
63m3/h
Noise level
24dBA
Kind of Bearing
ball
Rotational rate/speed
2400rpm
Min. insulation resistance
10MΩ
Impeller material
plastic
Enclosure material
plastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-20...70°C
Flammability rating
UL94V-0
Kind of material
flame retardant
Supply voltage
  • 24V DC
Additional functions
  • lock sensor
  • reverse polarity protection
Gross weight1 g
Certificates
See other products in this category: DC24V Fans SANYO DENKI,
*
9GA0924M4021
0 in TME stock
Net price for quantities from 60 pcs - 25.86 USDGross price for quantities from 60 pcs - 25.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.