+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9SLTB012SD3VF

Indicator: with neon lamp; recessed; green; 220VDC; 220VAC; Ø12mm

Manufacturer: COMELUX

Manufacturer part number:
9SLTB012SD3VF
TME Symbol:
9SLTB012SD3VF

Specification

Manufacturer
COMELUX
Type of light indictaor
with neon lamp
Kind of indicator
recessed
Lamp colour
green
Operating voltage
220V AC, 220V DC
Mounting hole dimensions
Ø12mm
Leads
cables
Lead length
0.1m
Body material
plastic
LED diameter
7mm
Body colour
white
Operating temperature
25...90°C
Gross weight6.1 g
See other products in this category: LED Panel Mount Indicators COMELUX
*
9SLTB012SD3VF
Product withdrawn from the offer
Use the specification table below to search for similar products