+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9SLTB06SQ3GL

Indicator: LED; recessed; yellow; 220VDC; 220VAC; Ø6mm; cables


Manufacturer: COMELUX

Manufacturer part number:
9SLTB06SQ3GL
TME Symbol:
9SLTB06SQ3GL

Specification

Manufacturer
COMELUX
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
220V AC, 220V DC
Mounting hole dimensions
Ø6mm
Leads
cables
Lead length
0.26m
Body material
plastic
LED diameter
7mm
Body colour
white
Operating temperature
25...90°C
Gross weight4.17 g
See other products in this category: LED Panel Mount Indicators COMELUX,
*
9SLTB06SQ3GL
176 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Packaging method by the manufacturer:Bag = 300 pcs