+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9SLTB09SLTSVFUL

Indicator: with neon lamp; recessed; green; 220VAC; 220VDC; cables


Manufacturer: COMELUX

Manufacturer part number:
9SLTB09SLTSVFUL
TME Symbol:
9SLTB09SLTSVFUL

Specification

Manufacturer
COMELUX
Type of light indictaor
with neon lamp
Kind of indicator
recessed
Lamp colour
green
Operating voltage
220V AC, 220V DC
Mounting hole dimensions
Ø9mm
Leads
cables
Body material
plastic
Body colour
white
Operating temperature
25...90°C
LED diameter
7mm
Lead length
0.3m
Gross weight4.9 g
See other products in this category: Neon Indicators COMELUX,
*
9SLTB09SLTSVFUL
116 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts