+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9SLTBF012DK3RP4

Indicator: with neon lamp; prominent; red; 400VAC; Ø12mm; PSU


Manufacturer: COMELUX

Manufacturer part number:
9SLTBF012DK3RP4
TME Symbol:
9SLTBF012DK3RP4

Specification

Manufacturer
COMELUX
Type of light indictaor
with neon lamp
Kind of indicator
prominent
Lamp colour
red
Operating voltage
400V AC
Mounting hole dimensions
Ø12mm
Leads
connectors FASTON
Body material
PSU
LED diameter
7mm
Body colour
white
Operating temperature
20...150°C
Gross weight5 g
See other products in this category: LED Panel Mount Indicators COMELUX
*
9SLTBF012DK3RP4
Product withdrawn from the offer
Use the specification table below to search for similar products