+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | COMELUX | |
Type of light indictaor | LED | |
Kind of indicator | recessed | |
Lamp colour | white | |
Operating voltage | 12V DC | |
Mounting hole dimensions | Ø18mm | |
IP rating | IP65 | |
Leads | connectors FASTON | |
Body material | plastic | |
LED diameter | 7mm | |
Body colour | white | |
Operating temperature | 25...90°C |