+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SANYO DENKI
Manufacturer | SANYO DENKI | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 10.2...13.8V DC | |
Fan dimensions | 120x120x38mm | |
Power consumption | 7.32W | |
Current rating | 610mA | |
Fan efficiency | 200.4m3/h | |
Noise level | 46dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 3100rpm | |
Min. insulation resistance | 10MΩ | |
Impeller material | plastic | |
Enclosure material | aluminium | |
IP rating | IP55 | |
Leads | leads x3 | |
Lead length | 0.3m | |
Operating temperature | -20...70°C | |
Flammability rating | UL94V-1 |