+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-1PA-113-048B2

Cable; 0.048m; AMC female,both sides; angled; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
A-1PA-113-048B2
TME Symbol:
A-1PA-113-048B2

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.13 mm Micro-cable
Cable length
0.048m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • both sides
Gross weight0.6 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
A-1PA-113-048B2
0 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 5 pcs - 5.71 USDGross price for quantities from 5 pcs - 5.71 USD
Net price for quantities from 10 pcs - 5.08 USDGross price for quantities from 10 pcs - 5.08 USD
Net price for quantities from 50 pcs - 4.44 USDGross price for quantities from 50 pcs - 4.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.