+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-1PA-137-680B2

Cable; 0.68m; AMC female,both sides; angled; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
A-1PA-137-680B2
TME Symbol:
A-1PA-137-680B2

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
1.37 mm Micro-cable
Cable length
0.68m
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • AMC female
  • both sides
Gross weight1.3 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
A-1PA-137-680B2
0 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 5 pcs - 8.81 USDGross price for quantities from 5 pcs - 8.81 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 50 pcs - 6.85 USDGross price for quantities from 50 pcs - 6.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.