+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-6.35F-3.5M

Adapter; Jack 3.5mm 3pin plug,Jack 6,3mm socket

Manufacturer: GEMBIRD

Manufacturer part number:
A-6.35F-3.5M
TME Symbol:
A-6.35F-3.5M

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
stereo
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 6,3mm socket
Gross weight5.76 g
Certificates
EAN code8716309104944
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
A-6.35F-3.5M
258 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 20 pcs - 0.40 USDGross price for quantities from 20 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)