+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-6.35M-3.5F

Adapter; Jack 3.5mm socket,Jack 6,3mm 3pin plug

Manufacturer: GEMBIRD

Manufacturer part number:
A-6.35M-3.5F
TME Symbol:
A-6.35M-3.5F

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
stereo
Contact plating
gold-plated
Connector colour
black
Cable/adapter structure
  • Jack 3.5mm socket
  • Jack 6,3mm 3pin plug
Gross weight19.41 g
Certificates
EAN code8716309103497
See other products in this category: Audio - Video Cables GEMBIRD,
See other products from this series.:
*
A-6.35M-3.5F
233 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 20 pcs - 0.58 USDGross price for quantities from 20 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)