+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80825

Wire; 2x1.5mm2; stranded; Cu; unshielded; Insulation: EPDM; black


Manufacturer: HELU

Manufacturer part number:
80825
TME Symbol:
A-BUS-2X1.5-BK

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
1.5mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
EPDM
Insulation colour
black
Operating temperature
-40...85°C
Resistance to
coolant, mineral oils, most of lubricants
CPR standard
no classification
Rated voltage
48V
Earth core
none
Kind of material
halogen free
Cable application
  • ASI BUS
  • automatics
  • industrial applications
Gross weight86.423 g
Certificates
EAN code4060892315206

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
80825
11 in TME stock
Net price for quantities from 1 m - 3.96 USDGross price for quantities from 1 m - 3.96 USD
Net price for quantities from 10 m - 3.39 USDGross price for quantities from 10 m - 3.39 USD
Net price for quantities from 50 m - 3.03 USDGross price for quantities from 50 m - 3.03 USD
Net price for quantities from 100 m - 2.96 USDGross price for quantities from 100 m - 2.96 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 500 mReel = 1 000 m