+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Cable structure | 2x2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 2 | |
Core section | 2.5mm2 | |
Core marking | colours without colour repetition | |
Shield structure | unshielded | |
Wire insulation material | EPDM | |
Insulation colour | yellow | |
Operating temperature | -40...85°C | |
Resistance to | moisture, water | |
CPR standard | no classification | |
Rated voltage | 32V | |
Earth core | none | |
Kind of material | halogen free |