+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-CM-3.5FP-01

Cable; Jack 3.5mm socket,USB C socket,USB C plug; 0.15m; white

Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-3.5FP-01
TME Symbol:
A-CM-3.5FP-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
Jack - USB
Cable length
0.15m
Insulation colour
white
Connector colour
white
Cable/adapter structure
  • Jack 3.5mm socket
  • USB C plug
  • USB C socket
Gross weight22.37 g
Certificates
EAN code8716309129749
See other products in this category: USB cables and adapters GEMBIRD,
*
A-CM-3.5FP-01
30 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 20 pcs - 3.15 USDGross price for quantities from 20 pcs - 3.15 USD
No. of pieces (Multiplicity: 1)