+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of transition | adapter | |
Manufacturer series | Cablexpert | |
Version | DisplayPort 1.2, USB 3.1 | |
Cable length | 0.15m | |
Insulation colour | black | |
Support | 2K, 4K, UHD 2160p | |
Connector colour | black |