+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-CM-HDMIF-03

Adapter; Cablexpert; HDMI 1.4,USB 3.1; HDMI socket,USB C plug


Manufacturer: GEMBIRD

Manufacturer part number:
A-CM-HDMIF-03
TME Symbol:
A-CM-HDMIF-03

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Version
HDMI 1.4, USB 3.1
Cable length
0.15m
Insulation colour
black
Support
4K, UHD 2160p
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB C plug
Gross weight48.582 g
Certificates
EAN code8716309124089
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-CM-HDMIF-03
7 in TME stock
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.