+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-73100-1

Repeater USB; USB 2.0; USB A socket,USB A plug; 10m; black


Manufacturer: DIGITUS

Manufacturer part number:
DA-73100-1
TME Symbol:
A-DA-73100

Specification

Manufacturer
DIGITUS
Type of connecting device
repeater USB
Version
USB 2.0
Cable length
10m
Insulation colour
black
Kind of package
blister
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight494.4 g
EAN code4016032326212
See other products in this category: USB cables and adapters DIGITUS,
*
DA-73100-1
115 in TME stock
Net price for quantities from 1 pcs - 17.65 USDGross price for quantities from 1 pcs - 17.65 USD
Net price for quantities from 3 pcs - 15.13 USDGross price for quantities from 3 pcs - 15.13 USD
Net price for quantities from 5 pcs - 13.45 USDGross price for quantities from 5 pcs - 13.45 USD
Net price for quantities from 10 pcs - 11.77 USDGross price for quantities from 10 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs