+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-MHL-002

Adapter; Cablexpert; 0.14m; black; Full HD 1080p


Manufacturer: GEMBIRD

Manufacturer part number:
A-MHL-002
TME Symbol:
A-MHL-002

Specification

Manufacturer
GEMBIRD
Type of transition
adapter
Manufacturer series
Cablexpert
Cable length
0.14m
Insulation colour
black
Support
Full HD 1080p
Connector colour
black
Cable/adapter structure
  • HDMI socket
  • USB B micro plug
  • USB B micro socket
Gross weight21.22 g
Certificates
EAN code8716309078719
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-MHL-002
6 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 3 pcs - 4.64 USDGross price for quantities from 3 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.