+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEP-A-OBD-L-PC

Enclosure: multipurpose; X: 22mm; Y: 51mm; Z: 24mm; polycarbonate


Manufacturer: MINITOOLS

Manufacturer part number:
SEP-A-OBD-L-PC
TME Symbol:
A-OBD-L-PC

Specification

Manufacturer
MINITOOLS
Type of enclosure
multipurpose
Dimension X
22mm
Dimension Y
51mm
Dimension Z
24mm
Enclosure material
polycarbonate
Body colour
transparent
Enclosures application
portable instruments
Dimensions
Gross weight11.72 g
See other products in this category: Multipurpose Enclosures MINITOOLS,
*
SEP-A-OBD-L-PC
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 30 pcs - 0.90 USDGross price for quantities from 30 pcs - 0.90 USD
Packaging method by the manufacturer:
Bag = 10 pcs