+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEP-A-OBD-M

Enclosure: multipurpose; X: 48mm; Y: 50mm; Z: 24mm; ABS; black


Manufacturer: MINITOOLS

Manufacturer part number:
SEP-A-OBD-M
TME Symbol:
A-OBD-M

Specification

Manufacturer
MINITOOLS
Type of enclosure
multipurpose
Dimension X
48mm
Dimension Y
50mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
black
Enclosures application
portable instruments
Flammability rating
UL94V-0
Dimensions
Gross weight20.24 g
See other products in this category: Multipurpose Enclosures MINITOOLS,
*
SEP-A-OBD-M
128 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 30 pcs - 1.34 USDGross price for quantities from 30 pcs - 1.34 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 50 pcs