+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-OTG-AFBM-03

Cable; Cablexpert; USB 2.0; USB A socket,USB B micro plug; 0.15m


Manufacturer: GEMBIRD

Manufacturer part number:
A-OTG-AFBM-03
TME Symbol:
A-OTG-AFBM-03

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
USB 2.0
Cable length
0.15m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket
  • USB B micro plug
Gross weight14.38 g
Certificates
EAN code8716309085670
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-OTG-AFBM-03
434 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 5 pcs - 0.64 USDGross price for quantities from 5 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.