+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A-OTG-CMAF3-01

Cable; Cablexpert; OTG,USB 3.0; USB A socket,USB C plug; 0.15m


Manufacturer: GEMBIRD

Manufacturer part number:
A-OTG-CMAF3-01
TME Symbol:
A-OTG-CMAF3-01

Specification

Manufacturer
GEMBIRD
Type of connection cable
USB - USB
Manufacturer series
Cablexpert
Version
OTG, USB 3.0
Cable length
0.15m
Insulation colour
black
Kind of package
bag
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight17.58 g
Certificates
EAN code8716309097550
See other products in this category: USB cables and adapters GEMBIRD,
See other products from this series.:
*
A-OTG-CMAF3-01
99 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.