+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68876

Repeater USB; USB 2.0; USB A socket,USB A plug; 5m; 480Mbps


Manufacturer: GOOBAY

Manufacturer part number:
68876
TME Symbol:
A-USB-EXTENDER.04

Specification

Manufacturer
GOOBAY
Type of connecting device
repeater USB
Version
USB 2.0
Cable length
5m
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight205.69 g
See other products in this category: USB cables and adapters GOOBAY,
*
68876
36 in TME stock
Net price for quantities from 1 pcs - 18.62 USDGross price for quantities from 1 pcs - 18.62 USD
Net price for quantities from 3 pcs - 16.55 USDGross price for quantities from 3 pcs - 16.55 USD
Net price for quantities from 5 pcs - 15.53 USDGross price for quantities from 5 pcs - 15.53 USD
Net price for quantities from 10 pcs - 14.49 USDGross price for quantities from 10 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.