+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95119

USB extender; USB 2.0; USB A socket,USB A plug; 10m; 480Mbps

Manufacturer: GOOBAY

Manufacturer part number:
95119
TME Symbol:
A-USB-EXTENDER.05

Specification

Manufacturer
GOOBAY
Type of connecting device
USB extender
Version
USB 2.0
Cable length
10m
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight360.8 g
See other products in this category: USB cables and adapters GOOBAY,
*
95119
17 in TME stock
Net price for quantities from 1 pcs - 28.53 USDGross price for quantities from 1 pcs - 28.53 USD
Net price for quantities from 3 pcs - 25.36 USDGross price for quantities from 3 pcs - 25.36 USD
Net price for quantities from 5 pcs - 23.78 USDGross price for quantities from 5 pcs - 23.78 USD
Net price for quantities from 10 pcs - 22.19 USDGross price for quantities from 10 pcs - 22.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs