+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DA-70216

Hub USB; USB A socket x4,USB A plug; USB 2.0; PnP and Hot Swap


Manufacturer: DIGITUS

Manufacturer part number:
DA-70216
TME Symbol:
A-USB-HUB4N

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP and Hot Swap
Number of ports
4
Data transfer rate
0.48Gbps
Protection
anti-overload OPP, anti-overvoltage OVP
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight107.57 g
EAN code4016032284062
See other products in this category: Computer Adapters DIGITUS,
*
DA-70216
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
Net price for quantities from 5 pcs - 8.23 USDGross price for quantities from 5 pcs - 8.23 USD
Net price for quantities from 10 pcs - 7.68 USDGross price for quantities from 10 pcs - 7.68 USD
Packaging method by the manufacturer:Cardboard = 40 pcs