+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of transition | adapter | |
Manufacturer series | Cablexpert | |
Version | USB 3.0 | |
Cable length | 0.15m | |
Insulation colour | black | |
Data transfer rate | 5Gbps | |
Connector colour | grey |