+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PER.PIC. | |
Type of antenna | automotive | |
Kind of antenna | car top | |
Mast length | 0.41m | |
Frequency range | AM, FM | |
Application - car brand | Alfa Romeo, Citroën, Fiat, Lancia, Opel, Peugeot, Renault, Seat, Škoda, Toyota, VW | |
Connection | DIN | |
Cable length | 5m | |
AM bandwidth gain | 16dB | |
FM bandwidth gain | 10dB |