+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A00006

Antenna: automotive; SHARK; AM,FM; universal; 4.5m


Manufacturer: PER.PIC.

Manufacturer part number:
A00006
TME Symbol:
A00006

Specification

Manufacturer
PER.PIC.
Type of antenna
automotive
Kind of antenna
SHARK
Frequency range
AM, FM
Car Audio features
universal
Connection
DIN
Cable length
4.5m
Gross weight286.62 g
EAN code8057968811157
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00006
2 in TME stock
Net price for quantities from 1 pcs - 16.94 USDGross price for quantities from 1 pcs - 16.94 USD
Net price for quantities from 3 pcs - 14.83 USDGross price for quantities from 3 pcs - 14.83 USD
Net price for quantities from 5 pcs - 13.77 USDGross price for quantities from 5 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.